SST26VF016BT-80E/SM vs IS25LP016D-RGLA1 feature comparison

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet

IS25LP016D-RGLA1 Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description SOIJ-8 TBGA,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks
Date Of Intro 2019-05-22
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 80 MHz 133 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PBGA-B24
Length 5.26 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 24
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TBGA
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V 3 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.03 mm 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Type NOR TYPE
Width 5.25 mm 6 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare SST26VF016BT-80E/SM with alternatives

Compare IS25LP016D-RGLA1 with alternatives