SST26VF016BT-80E/SM vs MX25L1606EMI-12G feature comparison

SST26VF016BT-80E/SM Microchip Technology Inc

Buy Now Datasheet

MX25L1606EMI-12G Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MACRONIX INTERNATIONAL CO LTD
Package Description SOIJ-8 SOP, SOP16,.4
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 24 Weeks
Date Of Intro 2019-05-22
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 80 MHz 86 MHz
Data Retention Time-Min 100 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 5.26 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V 3 V
Screening Level AEC-Q100
Seated Height-Max 2.03 mm 2.65 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000025 A 0.00002 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.25 mm 7.52 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Alternate Memory Width 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SST26VF016BT-80E/SM with alternatives

Compare MX25L1606EMI-12G with alternatives