SST39SF040-70-4I-NHE
vs
SST39SF040-70-4C-PHE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
SILICON STORAGE TECHNOLOGY INC
|
Part Package Code |
QFJ
|
DIP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
SILICON STORAGE TECHNOLOGY
|
|
Access Time-Max |
70 ns
|
70 ns
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-PQCC-J32
|
R-PDIP-T32
|
JESD-609 Code |
e3
|
e3
|
Length |
13.97 mm
|
41.91 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
128
|
128
|
Number of Terminals |
32
|
32
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC32,.5X.6
|
DIP32,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
5.08 mm
|
Sector Size |
4K
|
4K
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.035 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
11.43 mm
|
15.24 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SST39SF040-70-4I-NHE with alternatives
Compare SST39SF040-70-4C-PHE with alternatives