SST4118T1 vs VQ3001N7 feature comparison

SST4118T1 Calogic Inc

Buy Now Datasheet

VQ3001N7 Supertex Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC SUPERTEX INC
Package Description PLASTIC PACKAGE-3 IN-LINE, R-CDIP-T14
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.29.00.95
Configuration SINGLE SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 1.5 pF 50 pF
JESD-30 Code R-PDSO-G3 R-CDIP-T14
Number of Elements 1 4
Number of Terminals 3 14
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 135 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL AND P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 1.6 A
Drain-source On Resistance-Max 2 Ω
JESD-609 Code e0
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W
Terminal Finish TIN LEAD

Compare SST4118T1 with alternatives

Compare VQ3001N7 with alternatives