SST85LD1001K-60-PC-LBTE
vs
SST85LP1002A-M-C-LBTE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
SILICON STORAGE TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA,
|
LBGA,
|
Pin Count |
91
|
91
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
8542.31.00.01
|
Access Time-Max |
60 ns
|
|
Endurance |
10000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PBGA-B91
|
R-PBGA-B91
|
Length |
24 mm
|
24 mm
|
Memory Density |
8589934592 bit
|
|
Memory IC Type |
FLASH MODULE
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
91
|
91
|
Number of Words |
1073741824 words
|
|
Number of Words Code |
1000000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1GX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA91,10X16,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
3.3 V
|
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Current-Max |
85 mA
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Type |
NAND TYPE
|
|
Width |
12 mm
|
12 mm
|
Base Number Matches |
1
|
1
|
Drive Interface Standard |
|
IDE
|
External Data Bus Width |
|
16
|
Host Data Transfer Rate-Max |
|
28 MBps
|
Host Interface Standard |
|
ATA
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Temperature Grade |
|
COMMERCIAL
|
uPs/uCs/Peripheral ICs Type |
|
SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
|
|
|
|