SSTVF16857DGG,512
vs
SSTV16857DGG,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP48,.3,20
|
TSSOP, TSSOP48,.3,20
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTV
|
SSTV
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
3
|
1
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
TSSOP48,.3,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
2.6 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
6.1 mm
|
6.1 mm
|
fmax-Min |
210 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT362-1
|
|
|
|
Compare SSTVF16857DGG,512 with alternatives
-
SSTVF16857DGG,512 vs SSTVF16857DGG,518
-
SSTVF16857DGG,512 vs SSTVN16857MTD
-
SSTVF16857DGG,512 vs ICSSSTVA16857YGLF-T
-
SSTVF16857DGG,512 vs ICSSSTVF16857YGLF-T
-
SSTVF16857DGG,512 vs PI74SSTV16857DAEX
-
SSTVF16857DGG,512 vs HD74SSTV16857AT
-
SSTVF16857DGG,512 vs PI74SSTVF16857AE
-
SSTVF16857DGG,512 vs CY2SSTV16857ZIT
-
SSTVF16857DGG,512 vs PI74SSTVF16857AAE
Compare SSTV16857DGG,512 with alternatives
-
SSTV16857DGG,512 vs IDT74SSTV16857PAG8
-
SSTV16857DGG,512 vs IDT74SSTVF16857PA
-
SSTV16857DGG,512 vs IDT74SSTV16857PAG
-
SSTV16857DGG,512 vs SSTV16857MTDX
-
SSTV16857DGG,512 vs CY2SSTV16857ZIT
-
SSTV16857DGG,512 vs SSTV16857DGG-T
-
SSTV16857DGG,512 vs HD74SSTV16857AT
-
SSTV16857DGG,512 vs SSTV16857DGG
-
SSTV16857DGG,512 vs SSTV16857DGG,518