ST1320 vs IP117KR1 feature comparison

ST1320 Hartmann Codier GmbH

Buy Now Datasheet

IP117KR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARTMANN CODIER GMBH SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8542.39.00.01
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 20
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-204AA
Package Description TO-3,
Pin Count 2
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Load Regulation-Max(%) 4%
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare IP117KR1 with alternatives