ST1320 vs LM117SMDR4 feature comparison

ST1320 Hartmann Codier GmbH

Buy Now Datasheet

LM117SMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARTMANN CODIER GMBH SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8542.39.00.01
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 20
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-276AB
Package Description BCC,
Pin Count 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-B3
JESD-609 Code e4
Length 15.875 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code BCC
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES
Terminal Finish GOLD
Terminal Form BUTT
Terminal Position BOTTOM
Width 11.43 mm

Compare LM117SMDR4 with alternatives