ST1320
vs
LM117WG/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON TRANSISTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
SOIC
|
Package Description |
,
|
SOP, SOP16,.4
|
Pin Count |
3
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-T3
|
R-GDSO-G16
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
16
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Length |
|
9.91 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.4
|
Packing Method |
|
TRAY
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.33 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
6.35 mm
|
|
|
|
Compare ST1320 with alternatives
Compare LM117WG/883 with alternatives