ST1321 vs LM317T4 feature comparison

ST1321 Silicon Transistor Corporation

Buy Now Datasheet

LM317T4 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP MOTOROLA INC
Part Package Code TO-257 SFM
Package Description , TO-220,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Code TO-220
Technology BIPOLAR

Compare ST1321 with alternatives

Compare LM317T4 with alternatives