ST68C454CJ68
vs
ST16C454IJ68-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
EXAR CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ, LDCC68,1.0SQ
|
GREEN, PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width |
5
|
5
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.1875 MBps
|
0.1875 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
e3
|
Length |
24.2316 mm
|
24.23 mm
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Data Encoding/Decoding Method |
|
NRZ
|
Low Power Mode |
|
YES
|
|
|
|
Compare ST68C454CJ68 with alternatives
Compare ST16C454IJ68-F with alternatives