If you like Findchips… You will love Findchips PRO. Try it Now.

STA403A vs STA405A feature comparison

STA403A Sanken Electric Co Ltd

Buy Now Datasheet

STA405A Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD ALLEGRO MICROSYSTEMS LLC
Package Description STA, SIP-10 IN-LINE, R-PSIP-T10
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 0.167
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PSIP-T10 R-PSIP-T10
Number of Elements 4 4
Number of Terminals 10 10
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare STA403A with alternatives

Compare STA405A with alternatives