If you like Findchips… You will love Findchips PRO. Try it Now.

STA403A vs TH3L10-4000 feature comparison

STA403A Sanken Electric Co Ltd

Buy Now Datasheet

TH3L10-4000 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description IN-LINE, R-PSIP-T10 IN-LINE, R-XSIP-T10
Pin Count 10
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 0.167
Collector Current-Max (IC) 4 A 3 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration COMPLEX 2 BANKS, COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE) 1000 1500
JESD-30 Code R-PSIP-T10 R-XSIP-T10
Number of Elements 4 4
Number of Terminals 10 10
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare STA403A with alternatives

Compare TH3L10-4000 with alternatives