If you like Findchips… You will love Findchips PRO. Try it Now.

STA405A vs TH3L10-4000 feature comparison

STA405A Sanken Electric Co Ltd

Buy Now Datasheet

TH3L10-4000 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description , IN-LINE, R-XSIP-T10
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 4 A 3 A
DC Current Gain-Min (hFE) 1000 1500
JESD-609 Code e0
Operating Temperature-Max 150 °C
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
ECCN Code EAR99
Collector-Emitter Voltage-Max 100 V
Configuration 2 BANKS, COMMON EMITTER, 2 ELEMENTS
JESD-30 Code R-XSIP-T10
Number of Elements 4
Number of Terminals 10
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare TH3L10-4000 with alternatives