STH9NA80FI
vs
IXFH68N20
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
800 V
|
200 V
|
Drain Current-Max (ID) |
5.9 A
|
68 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
ECCN Code |
|
EAR99
|
Case Connection |
|
DRAIN
|
Drain-source On Resistance-Max |
|
0.035 Ω
|
JEDEC-95 Code |
|
TO-247AD
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
360 W
|
Pulsed Drain Current-Max (IDM) |
|
272 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare IXFH68N20 with alternatives