STHW-660-R vs LL3301NF065QJ feature comparison

STHW-660-R Bourns Inc

Buy Now Datasheet

LL3301NF065QJ E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC E-SWITCH INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED
Actuator Material THERMOPLASTIC
Body Breadth 6.2 mm 6 mm
Body Height 3.1 mm 3.6 mm
Body Length or Diameter 6.3 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s)
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC LCP
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.54 N 0.64 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Center Contact Plating SILVER
Contact Bounce Time-Max 10 ms
End Contact Plating SILVER

Compare STHW-660-R with alternatives

Compare LL3301NF065QJ with alternatives