STJW690RTR vs EVQQXM02W feature comparison

STJW690RTR Bourns Inc

Buy Now Datasheet

EVQQXM02W Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 6.2 mm 6.2 mm
Body Height 3.8 mm 2 mm
Body Length or Diameter 6.3 mm 6.5 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@15VDC
Contact Voltage(DC)-Max 12 V 15 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
JESD-609 Code e4 e4
Manufacturer Series STJW
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 1.7 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER GOLD/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type KNOB TYPE
Contact Bounce Time-Max 8 ms

Compare STJW690RTR with alternatives

Compare EVQQXM02W with alternatives