STK672-732A-E
vs
STK672-732A-E
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
SANYO ELECTRIC CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
|
R-XZFM-T19
|
Number of Functions |
|
1
|
Number of Terminals |
|
19
|
Output Current-Max |
|
10 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP19,.16,40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
8 mA
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
ZIG-ZAG
|
Base Number Matches |
|
1
|
|
|
|