STL34NF06
vs
BTS247ZXK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INFINEON TECHNOLOGIES AG
|
Package Description |
CHIP CARRIER, S-XQCC-N5
|
GREEN, PLASTIC, TO-220, 5 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
250 mJ
|
1300 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
55 V
|
Drain Current-Max (ID) |
34 A
|
33 A
|
Drain-source On Resistance-Max |
0.028 Ω
|
0.028 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
S-XQCC-N5
|
R-PSFM-T5
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
70 W
|
|
Pulsed Drain Current-Max (IDM) |
136 A
|
180 A
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
|
|
|
|
Compare STL34NF06 with alternatives
Compare BTS247ZXK with alternatives