STM32F072V8T6 vs STM32F071VBT6 feature comparison

STM32F072V8T6 STMicroelectronics

Buy Now Datasheet

STM32F071VBT6 STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F072V8T6 STM32F071VBT6
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, QFP100,.63SQ,20 LFQFP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day 53 Weeks, 1 Day
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of DMA Channels
Number of I/O Lines 87 87
Number of Terminals 100 100
Number of Timers 12
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.5/3.3 V
Qualification Status Not Qualified
RAM (bytes) 16384 16384
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 48 MHz 48 MHz
Supply Current-Max 27.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare STM32F072V8T6 with alternatives

Compare STM32F071VBT6 with alternatives