STM32F072V8T7XXX vs STM32F072V8H6 feature comparison

STM32F072V8T7XXX STMicroelectronics

Buy Now Datasheet

STM32F072V8H6 STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F072V8T7XXX STM32F072V8H6
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, VFBGA, BGA100,12X12,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G100 S-PBGA-B100
Length 14 mm 7 mm
Number of DMA Channels
Number of I/O Lines 87 87
Number of Terminals 100 100
Number of Timers 12 12
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP VFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 16384 16384
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 0.6 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
Package Equivalence Code BGA100,12X12,20
Qualification Status Not Qualified
Supply Current-Max 27.6 mA

Compare STM32F072V8T7XXX with alternatives

Compare STM32F072V8H6 with alternatives