STM32F407IET6XXX vs STM32F439IGT6XXX feature comparison

STM32F407IET6XXX STMicroelectronics

Buy Now Datasheet

STM32F439IGT6XXX STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F407IET6XXX STM32F439IGT6XXX
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP
Package Description LFQFP, QFP176,1.0SQ,20 LFQFP,
Pin Count 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4 CORTEX-M4F
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Low Power Mode YES
Number of DMA Channels 2 2
Number of External Interrupts 16
Number of I/O Lines 140 140
Number of Terminals 176 176
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 200704
ROM (words) 524288 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 168 MHz 180 MHz
Supply Current-Max 102 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Timers 14
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STM32F407IET6XXX with alternatives

Compare STM32F439IGT6XXX with alternatives