STM32F427VGT6 vs STM32F427VGT6TR feature comparison

STM32F427VGT6 STMicroelectronics

Buy Now Datasheet

STM32F427VGT6TR STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F427VGT6 STM32F427VGT6TR
Part Life Cycle Code Active Active
Package Description LFQFP, QFP100,.63SQ,20 LFQFP, QFP100,.63SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 53 Weeks, 1 Day 53 Weeks, 1 Day
Has ADC YES YES
Address Bus Width 24 8
Bit Size 32 32
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 16
JESD-30 Code S-PQFP-G169 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of DMA Channels 2 2
Number of I/O Lines 130 82
Number of Terminals 169 100
Number of Timers 17 15
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/3.3 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 262144 266240
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 180 MHz 180 MHz
Supply Current-Max 125 mA 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 4 1
Boundary Scan YES
Format FLOATING POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 16
Number of Serial I/Os 4
On Chip Data RAM Width 8

Compare STM32F427VGT6 with alternatives

Compare STM32F427VGT6TR with alternatives