STM32F427VIT6TR vs STM32F427VIT6 feature comparison

STM32F427VIT6TR STMicroelectronics

Buy Now Datasheet

STM32F427VIT6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LQFP-100 LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks 16 Weeks, 4 Days
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Has ADC YES YES
Address Bus Width 8
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4 CORTEX-M4
Clock Frequency-Max 26 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e4 e4
Length 14 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 2 2
Number of External Interrupts 16
Number of I/O Lines 82 82
Number of Serial I/Os 4
Number of Terminals 100 100
Number of Timers 15 17
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 266240 262144
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 180 MHz 180 MHz
Supply Current-Max 100 mA 125 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4

Compare STM32F427VIT6TR with alternatives

Compare STM32F427VIT6 with alternatives