STM32F439IIT6 vs STM32F407IGT6TR feature comparison

STM32F439IIT6 STMicroelectronics

Buy Now Datasheet

STM32F407IGT6TR STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F439IIT6 STM32F407IGT6TR
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, QFP176,1.0SQ,20 LFQFP, QFP176,1.0SQ,20
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 98 Weeks
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
CPU Family CORTEX-M4F CORTEX-M4
Clock Frequency-Max 50 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e3
Length 24 mm 24 mm
Moisture Sensitivity Level 3
Number of DMA Channels 2 2
Number of I/O Lines 140 140
Number of Terminals 176 176
Number of Timers 17
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 2/3.3 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 262144 200704
ROM (words) 2097152 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 180 MHz 168 MHz
Supply Current-Max 140 mA 102 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFP
Pin Count 176
Boundary Scan YES
Format FLOATING POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 16

Compare STM32F439IIT6 with alternatives

Compare STM32F407IGT6TR with alternatives