STM32F439IIT6TR vs STM32F407IGT6XXXTR feature comparison

STM32F439IIT6TR STMicroelectronics

Buy Now Datasheet

STM32F407IGT6XXXTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, QFP176,1.0SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Has ADC YES YES
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4F CORTEX-M4
Clock Frequency-Max 26 MHz 168 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width 26
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Number of DMA Channels 2
Number of I/O Lines 140 140
Number of Terminals 176 176
Number of Timers 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 262144 196608
ROM (words) 2097152 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 180 MHz 168 MHz
Supply Current-Max 140 mA 109 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 1.8 V
Supply Voltage-Nom 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare STM32F439IIT6TR with alternatives

Compare STM32F407IGT6XXXTR with alternatives