STM32F439IIT6XXX vs STM32F407IGT6 feature comparison

STM32F439IIT6XXX STMicroelectronics

Buy Now Datasheet

STM32F407IGT6 STMicroelectronics

Buy Now Datasheet
Source Content uid STM32F439IIT6XXX STM32F407IGT6
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description LFQFP, LFQFP, QFP176,1.0SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26
Bit Size 32 32
CPU Family CORTEX-M4F CORTEX-M4
Clock Frequency-Max 26 MHz 26 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Number of DMA Channels 2 2
Number of I/O Lines 140 140
Number of Terminals 176 176
Number of Timers 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
ROM (words) 2097152 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 180 MHz 168 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.7 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 176
Factory Lead Time 53 Weeks, 1 Day
Boundary Scan YES
Format FLOATING POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 16
On Chip Program ROM Width 8
Package Equivalence Code QFP176,1.0SQ,20
Power Supplies 2/3.3 V
Qualification Status Not Qualified
RAM (bytes) 196608
RAM (words) 196608
Supply Current-Max 102 mA
Terminal Finish MATTE TIN

Compare STM32F439IIT6XXX with alternatives

Compare STM32F407IGT6 with alternatives