STP12NM50FDFP
vs
STF6N62K3(045Y)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
TO-220AB
|
|
Package Description |
ROHS COMPLIANT, TO-220FP, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
400 mJ
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
500 V
|
|
Drain Current-Max (ID) |
12 A
|
|
Drain-source On Resistance-Max |
0.4 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation-Max (Abs) |
35 W
|
|
Pulsed Drain Current-Max (IDM) |
48 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare STP12NM50FDFP with alternatives
Compare STF6N62K3(045Y) with alternatives