STPS2L60UF vs FM260A feature comparison

STPS2L60UF STMicroelectronics

Buy Now Datasheet

FM260A Rectron Semiconductor

Buy Now Datasheet
Source Content uid STPS2L60UF
Part Life Cycle Code Active Active
Part Package Code DO-221AA DO-214AC
Package Description DO-221AA, SMB, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
Country Of Origin Mainland China Mainland China
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 45 Weeks
YTEOL 7.47 6.2
Application POWER GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.7 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-214AC
Operating Temperature-Min -55 °C

Compare STPS2L60UF with alternatives

Compare FM260A with alternatives