STV8172A vs AN15524A feature comparison

STV8172A STMicroelectronics

Buy Now Datasheet

AN15524A Panasonic Electronic Components

Buy Now Datasheet
Source Content uid STV8172A
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS PANASONIC CORP
Part Package Code ZFM SFM
Package Description HEPTAWATT-7 ,
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 10 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Temperature Grade COMMERCIAL

Compare STV8172A with alternatives

Compare AN15524A with alternatives