STV8172A vs LMV8172T feature comparison

STV8172A STMicroelectronics

Buy Now Datasheet

LMV8172T Texas Instruments

Buy Now Datasheet
Source Content uid STV8172A LMV8172T
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code ZFM
Package Description HEPTAWATT-7 ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 10/35 V +-17.5 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V 16.9 V
Supply Voltage-Min (Vsup) 10 V 16.9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare STV8172A with alternatives

Compare LMV8172T with alternatives