STV8172A vs T78040-TB7-T feature comparison

STV8172A STMicroelectronics

Buy Now Datasheet

T78040-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Source Content uid STV8172A
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS UNISONIC TECHNOLOGIES CO LTD
Part Package Code ZFM SFM
Package Description HEPTAWATT-7 ,
Pin Count 7 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-XZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 10/35 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V 33 V
Supply Voltage-Min (Vsup) 10 V 16 V
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare STV8172A with alternatives

Compare T78040-TB7-T with alternatives