STV8172A vs TDA4863J feature comparison

STV8172A STMicroelectronics

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Source Content uid STV8172A TDA4863J
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code ZFM ZIP
Package Description HEPTAWATT-7 POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power Supplies 10/35 V 25 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 10 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Length 13 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Seated Height-Max 21.4 mm
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Width 2.5 mm

Compare STV8172A with alternatives

Compare TDA4863J with alternatives