STV9379A vs LA7830 feature comparison

STV9379A STMicroelectronics

Buy Now Datasheet

LA7830 SANYO Electric Co Ltd

Buy Now Datasheet
Source Content uid STV9379A
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB , SIP7,.06
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB SIP7,.06
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 42 V 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Supply Current-Max 24 mA

Compare STV9379A with alternatives

Compare LA7830 with alternatives