STV9379A vs T8172L-TB7-T feature comparison

STV9379A STMicroelectronics

Buy Now Datasheet

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Source Content uid STV9379A
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB LEAD FREE, TO-220, 7 PIN
Pin Count 7 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 42 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STV9379A with alternatives

Compare T8172L-TB7-T with alternatives