STV9379A vs TDA8178S feature comparison

STV9379A STMicroelectronics

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Source Content uid STV9379A TDA8178S
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 42 V 10/48 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 42 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1

Compare STV9379A with alternatives

Compare TDA8178S with alternatives