STV9379FA vs LA7840 feature comparison

STV9379FA STMicroelectronics

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Source Content uid STV9379FA LA7840
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB , SIP7,.05TB
Pin Count 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB SIP7,.05TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 3
Technology BIPOLAR

Compare STV9379FA with alternatives