STV9379FA vs LMV8172T feature comparison

STV9379FA STMicroelectronics

Buy Now Datasheet

LMV8172T Texas Instruments

Buy Now Datasheet
Source Content uid STV9379FA LMV8172T
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code ZFM
Package Description ZIP, ZIP7,.2,.1TB ZIP, ZIP7,.2,.1TB
Pin Count 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 42 V 16.9 V
Supply Voltage-Min (Vsup) 10 V 16.9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Technology BIPOLAR

Compare STV9379FA with alternatives

Compare LMV8172T with alternatives