STXR40AB90-1010AI vs STXR40AU90-1010BI feature comparison

STXR40AB90-1010AI TE Connectivity

Buy Now Datasheet

STXR40AU90-1010BI TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer TE Connectivity
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III, IV MIL-DTL-38999 SERIES III, IV
Cable Entry-Max 0.5 inch
Cable Entry-Min 0.313 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Mounting Style RIGHT ANGLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 11; B 11; B
Wire Size-Max
Base Number Matches 1 1

Compare STXR40AB90-1010AI with alternatives

Compare STXR40AU90-1010BI with alternatives