SU48-5-200 vs AJ80A-048L-050F40 feature comparison

SU48-5-200 Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RO ASSOCIATES INC ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XUFM-P9 R-PBFM-P22
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 22
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Max 5.08 V 5.05 V
Output Voltage-Min 4.92 V 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER BOTTOM
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 2
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Protections THERMAL
Technology HYBRID

Compare SU48-5-200 with alternatives

Compare AJ80A-048L-050F40 with alternatives