SU48-5-200 vs VE-MCN0-MU feature comparison

SU48-5-200 Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

VE-MCN0-MU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RO ASSOCIATES INC VICOR CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XUFM-P9 R-XXMA-X
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.08 V 5.5 V
Output Voltage-Min 4.92 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UPPER UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SU48-5-200 with alternatives

Compare VE-MCN0-MU with alternatives