SU48-5-200 vs VI-LC30-MU feature comparison

SU48-5-200 Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

VI-LC30-MU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RO ASSOCIATES INC VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XUFM-P9 R-XXMA-X10
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.08 V 5.5 V
Output Voltage-Min 4.92 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UPPER UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Height 25.15 mm
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE
Technology HYBRID
Terminal Finish TIN LEAD
Width 64.5 mm

Compare SU48-5-200 with alternatives

Compare VI-LC30-MU with alternatives