SU48-5-200 vs VI-MC30-IUH1 feature comparison

SU48-5-200 Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

VI-MC30-IUH1 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RO ASSOCIATES INC VICOR CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XUFM-P9 R-XXMA-X10
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.08 V 5.5 V
Output Voltage-Min 4.92 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position UPPER UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE
Technology HYBRID

Compare SU48-5-200 with alternatives

Compare VI-MC30-IUH1 with alternatives