SW-228
vs
SW-624
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
M/A-COM INC
|
STANCOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8504.31.40.35
|
1dB Compression Point |
21 dBm
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Insertion Loss-Max |
1 dB
|
|
Isolation-Min |
22 dB
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
|
On Time-Nom |
0.006 µs
|
|
Operating Frequency-Max |
4000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
QFL7,.2X.25
|
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
-5/-8 V
|
|
RF/Microwave Device Type |
SPDT
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
1.9
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
PCB MOUNTABLE
|
Approvals |
|
UL; CSA
|
Number of Secondary Winding |
|
1
|
Output Current 1 |
|
0.8 A
|
Transformer Type |
|
POWER TRANSFORMER
|
VA Rating |
|
20 VA
|
|
|
|
Compare SW-624 with alternatives