SW-312-PIN vs SW-312PIN feature comparison

SW-312-PIN MACOM

Buy Now Datasheet

SW-312PIN MACOM

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Reach Compliance Code compliant unknown
YTEOL 6.3
Additional Feature CMOS/TTL COMPATIBLE
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 1.2 dB 1.2 dB
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type SPDT SPDT
VSWR-Max 1.5 1.5
Base Number Matches 2 2
Package Description FL16,.25
1dB Compression Point 30 dBm
Isolation-Min 30 dB
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 16
On Time-Nom 0.018 µs
Package Body Material CERAMIC
Package Equivalence Code FL16,.25
Port Termination REFLECTIVE
Power Supplies 5,-5/-8 V
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)