SW-338
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
|
Package Description |
SOP8,.25
|
|
Reach Compliance Code |
compliant
|
|
1dB Compression Point |
25 dBm
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
0.7 dB
|
|
Isolation-Min |
30 dB
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.01 µs
|
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
-5 V
|
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
1.1
|
|
Base Number Matches |
5
|
|
|
|
|
Compare SW-338 with alternatives