SW-338
vs
MASWSS0180TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
25 dBm
|
|
Insertion Loss-Max |
0.9 dB
|
0.7 dB
|
Isolation-Min |
30 dB
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.01 µs
|
|
Operating Frequency-Max |
2000 MHz
|
2500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.25
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
-5 V
|
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
4
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
33.98 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Min |
|
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.1
|
|
|
|
Compare SW-338 with alternatives
Compare MASWSS0180TR with alternatives