SW-424
vs
SW-228
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
STANCOR PRODUCTS
|
M/A-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.35
|
8536.50.70.00
|
Additional Feature |
PCB MOUNTABLE
|
|
Approvals |
UL; CSA
|
|
Number of Secondary Winding |
1
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current 1 |
0.25 A
|
|
Transformer Type |
POWER TRANSFORMER
|
|
VA Rating |
6 VA
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
1dB Compression Point |
|
21 dBm
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Insertion Loss-Max |
|
1 dB
|
Isolation-Min |
|
22 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
7
|
On Time-Nom |
|
0.006 µs
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
QFL7,.2X.25
|
Port Termination |
|
REFLECTIVE
|
Power Supplies |
|
-5/-8 V
|
RF/Microwave Device Type |
|
SPDT
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
1.9
|
|
|
|
Compare SW-424 with alternatives