SW-439
vs
MASWSS0169
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
20 dBm
|
20 dBm
|
Insertion Loss-Max |
0.9 dB
|
0.65 dB
|
Isolation-Min |
31 dB
|
45 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Port Termination |
REFLECTIVE
|
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
1.3
|
1.2
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
TSSOP10,.19,20
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
30 dBm
|
JESD-609 Code |
|
e3
|
On Time-Nom |
|
0.02 µs
|
Operating Frequency-Min |
|
|
Power Supplies |
|
3 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SW-439 with alternatives
Compare MASWSS0169 with alternatives