SWC-116-P-4060-460-2-K-C
vs
SWC-116-P-4060-460-S-B-C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
4.8 dB
|
3.8 dB
|
Operating Wavelength-Max |
700 nm
|
700 nm
|
Operating Wavelength-Min |
400 nm
|
400 nm
|
Operating Wavelength-Nom |
460 nm
|
460 nm
|
Port Configuration |
1X16
|
1X16
|
Return Loss-Min |
55 dB
|
55 dB
|
Split/Coupling Ratio |
40/60
|
40/60
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare SWC-116-P-4060-460-2-K-C with alternatives
Compare SWC-116-P-4060-460-S-B-C with alternatives